KYOCERA AVX 330pF MLCC, 50V dc V, SMD

RS Stock No.: 135-2583Brand: KYOCERA AVXManufacturers Part No.: 04025C331KAT2A
brand-logo

Technical documents

Specifications

Capacitance

330pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

P.O.A.

KYOCERA AVX 330pF MLCC, 50V dc V, SMD

P.O.A.

KYOCERA AVX 330pF MLCC, 50V dc V, SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

330pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C