KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

RS Stock No.: 136-0340Brand: KYOCERA AVXManufacturers Part No.: 04025U4R7BAT2A
brand-logo

Technical documents

Specifications

Capacitance

4.7pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.55mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.55mm

Series

U

Maximum Operating Temperature

+125°C

Suppression Class

Class I

Minimum Operating Temperature

-55°C

Product details

AVX Ultra Low ESR 0805 series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

P.O.A.

KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

P.O.A.

KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

4.7pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.55mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.55mm

Series

U

Maximum Operating Temperature

+125°C

Suppression Class

Class I

Minimum Operating Temperature

-55°C

Product details

AVX Ultra Low ESR 0805 series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.