Technical documents
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
2917
Equivalent Series Resistance
300mΩ
Tolerance
±20%
Length
7.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
F91
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
SMD
Polarised
Polar
Leakage Current
7.7 μA
Product details
Tantalum Capacitor, F91 Series (Low ESR)
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium power DC-DC converters
Applications
General medium power DC-DC converters
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
2917
Equivalent Series Resistance
300mΩ
Tolerance
±20%
Length
7.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
F91
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
SMD
Polarised
Polar
Leakage Current
7.7 μA
Product details
Tantalum Capacitor, F91 Series (Low ESR)
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium power DC-DC converters
Applications
General medium power DC-DC converters