KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, TAC Series

RS Stock No.: 887-6454Brand: KYOCERA AVXManufacturers Part No.: TACL225K016XTA
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

2.2µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1608-10

Equivalent Series Resistance

7.5 Ω @ 100 kHz

Lead Pitch

0.55mm

Tolerance

±10%

Length

1.6mm

Depth

0.85mm

Height

0.85mm

Dimensions

1.6 x 0.85 x 0.85mm

Series

TAC

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

10%

Tolerance Plus

+10%

Surge Voltage

12 V @ ≤+125 °C, 20 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

0.01 CV or 0.5 μA

Country of Origin

United States

Product details

AVX TAC Series

The TAC Microchip Series of Tantalum Capacitors from AVX are designed for use in portable electronic devices. The TAC series of capacitor are idea for use in applications such as hearing aids and non-life support medical equipment. The unique construction of the TAC series devices eliminates the welded lead frame common in conventional moulded tantalum capacitor devices.

Features:
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, TAC Series

P.O.A.

KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Electrolytic

Capacitance

2.2µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1608-10

Equivalent Series Resistance

7.5 Ω @ 100 kHz

Lead Pitch

0.55mm

Tolerance

±10%

Length

1.6mm

Depth

0.85mm

Height

0.85mm

Dimensions

1.6 x 0.85 x 0.85mm

Series

TAC

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

10%

Tolerance Plus

+10%

Surge Voltage

12 V @ ≤+125 °C, 20 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

0.01 CV or 0.5 μA

Country of Origin

United States

Product details

AVX TAC Series

The TAC Microchip Series of Tantalum Capacitors from AVX are designed for use in portable electronic devices. The TAC series of capacitor are idea for use in applications such as hearing aids and non-life support medical equipment. The unique construction of the TAC series devices eliminates the welded lead frame common in conventional moulded tantalum capacitor devices.

Features:
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available