KYOCERA AVX 150nF MnO2 Tantalum Capacitor 50V dc, TAJ Series

RS Stock No.: 170-4794Brand: KYOCERA AVXManufacturers Part No.: TAJA154K050RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

MnO2

Capacitance

150nF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

15Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 150nF MnO2 Tantalum Capacitor 50V dc, TAJ Series

P.O.A.

KYOCERA AVX 150nF MnO2 Tantalum Capacitor 50V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

MnO2

Capacitance

150nF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

15Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.5 μA

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator