KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series

RS Stock No.: 887-3086Brand: KYOCERA AVXManufacturers Part No.: TAJC476K020RNJ
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

47µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

500mΩ

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

16 V @ ≤+125 °C, 26 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

9.4 μA

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Country of Origin

Czech Republic

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series

P.O.A.

KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Electrolytic

Capacitance

47µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

500mΩ

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

16 V @ ≤+125 °C, 26 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Tolerance Minus

-10%

Leakage Current

9.4 μA

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Country of Origin

Czech Republic

Product details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator