KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAP Series

RS Stock No.: 887-3196Brand: KYOCERA AVXManufacturers Part No.: TAP105K035CCS
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

35V dc

Package/Case

A

Equivalent Series Resistance

Lead Pitch

5mm

Tolerance

±10%

Height

8.5mm

Dimensions

4.5 (Dia.) x 8.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

4%

Tolerance Plus

+10%

Lead Diameter

0.5mm

Surge Voltage

28 V @ ≤+125 °C, 46 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-10%

Leakage Current

0.5 μA

Country of Origin

El Salvador

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAP Series

P.O.A.

KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 35V dc, TAP Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

35V dc

Package/Case

A

Equivalent Series Resistance

Lead Pitch

5mm

Tolerance

±10%

Height

8.5mm

Dimensions

4.5 (Dia.) x 8.5mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

4%

Tolerance Plus

+10%

Lead Diameter

0.5mm

Surge Voltage

28 V @ ≤+125 °C, 46 V @ ≤+85 °C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-10%

Leakage Current

0.5 μA

Country of Origin

El Salvador

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance