KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 10V dc, TAP Series

RS Stock No.: 887-3301Brand: KYOCERA AVXManufacturers Part No.: TAP157K010CCS
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

150µF

Voltage

10V dc

Package/Case

N

Equivalent Series Resistance

800mΩ

Lead Pitch

5mm

Tolerance

±10%

Height

16mm

Dimensions

9 (Dia.) x 16mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

10%

Lead Diameter

0.5mm

Tolerance Plus

+10%

Surge Voltage

13 V @ ≤+85 °C, 9 V @ ≤+125 °C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Diameter

9mm

Tolerance Minus

-10%

Leakage Current

12 μA

Country of Origin

El Salvador

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 10V dc, TAP Series

P.O.A.

KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 10V dc, TAP Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Electrolytic

Capacitance

150µF

Voltage

10V dc

Package/Case

N

Equivalent Series Resistance

800mΩ

Lead Pitch

5mm

Tolerance

±10%

Height

16mm

Dimensions

9 (Dia.) x 16mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

10%

Lead Diameter

0.5mm

Tolerance Plus

+10%

Surge Voltage

13 V @ ≤+85 °C, 9 V @ ≤+125 °C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Diameter

9mm

Tolerance Minus

-10%

Leakage Current

12 μA

Country of Origin

El Salvador

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance