Technical documents
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
220nF
Voltage
35V dc
Package/Case
A
Equivalent Series Resistance
17Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-10%
Leakage Current
0.5 μA
Dielectric Material Family
Tantalum
Dissipation Factor
4%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
28 V @ ≤+125 °C, 46 V @ ≤+85 °C
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
220nF
Voltage
35V dc
Package/Case
A
Equivalent Series Resistance
17Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-10%
Leakage Current
0.5 μA
Dielectric Material Family
Tantalum
Dissipation Factor
4%
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
28 V @ ≤+125 °C, 46 V @ ≤+85 °C
Country of Origin
El Salvador
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance