Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
33µF
Voltage
25V dc
Mounting Type
Through Hole
Equivalent Series Resistance
1.2Ω
Lead Pitch
5mm
Tolerance
±10%
Height
11.5mm
Dimensions
8 (Dia.) x 11.5mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Radial
Diameter
8mm
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
6.6 μA
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
65 V @ +85 °C
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
KYOCERA AVXCapacitance
33µF
Voltage
25V dc
Mounting Type
Through Hole
Equivalent Series Resistance
1.2Ω
Lead Pitch
5mm
Tolerance
±10%
Height
11.5mm
Dimensions
8 (Dia.) x 11.5mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Radial
Diameter
8mm
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
6.6 μA
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
65 V @ +85 °C
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance