KYOCERA AVX 6.8μF MnO2 Tantalum Capacitor 50V dc, TPS Series

RS Stock No.: 167-6803Brand: KYOCERA AVXManufacturers Part No.: TPSD685K050R0300
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

MnO2

Capacitance

6.8µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

300mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

3.4 μA

Product details

TPS Series 20 to 50Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 6.8μF MnO2 Tantalum Capacitor 50V dc, TPS Series

P.O.A.

KYOCERA AVX 6.8μF MnO2 Tantalum Capacitor 50V dc, TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

MnO2

Capacitance

6.8µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

300mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

3.4 μA

Product details

TPS Series 20 to 50Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation