KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TPS Series

RS Stock No.: 699-3699Brand: KYOCERA AVXManufacturers Part No.: TPSE107K010R0125
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

10 μA

Product details

TPS Series 10 to 16Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TPS Series

P.O.A.

KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, TPS Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

10 μA

Product details

TPS Series 10 to 16Vdc

The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation