KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 125V dc, TWA Series

RS Stock No.: 886-2588Brand: KYOCERA AVXManufacturers Part No.: TWAD107K125CBSZ0000
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

100µF

Voltage

125V dc

Package/Case

D

Equivalent Series Resistance

1.8Ω

Tolerance

±10%

Height

19.46mm

Dimensions

9.52 (Dia.) x 19.46mm

Series

TWA

Maximum Operating Temperature

+125°C

Electrolyte Type

Wet

Dielectric Material Family

Tantalum

Lead Diameter

0.64mm

Tolerance Plus

+10%

Surge Voltage

144V

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Diameter

9.52mm

Tolerance Minus

-10%

Leakage Current

25 μA

Country of Origin

United States

Product details

TWA series

An axial leaded wet electrolytic tantalum capacitor which has a novel cathode system for higher CV designs beyond the MIL-PRF-39006 drawing. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand the harsh shock and vibration requirements of M39006.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 125V dc, TWA Series

P.O.A.

KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 125V dc, TWA Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Electrolytic

Capacitance

100µF

Voltage

125V dc

Package/Case

D

Equivalent Series Resistance

1.8Ω

Tolerance

±10%

Height

19.46mm

Dimensions

9.52 (Dia.) x 19.46mm

Series

TWA

Maximum Operating Temperature

+125°C

Electrolyte Type

Wet

Dielectric Material Family

Tantalum

Lead Diameter

0.64mm

Tolerance Plus

+10%

Surge Voltage

144V

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Diameter

9.52mm

Tolerance Minus

-10%

Leakage Current

25 μA

Country of Origin

United States

Product details

TWA series

An axial leaded wet electrolytic tantalum capacitor which has a novel cathode system for higher CV designs beyond the MIL-PRF-39006 drawing. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand the harsh shock and vibration requirements of M39006.