LAG Black, Yellow Rubber Non-Marking Tyred Wheel, 180kg

RS Stock No.: 469-2726Brand: LAGManufacturers Part No.: 10076G
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

LAG

Wheel Diameter

160mm

Wheel Width

40mm

Bore Diameter

15mm

Tyre Type

Solid

Load Capacity

180kg

Tyre Material

Rubber

Hub Material

Steel

Features

Non-Marking

Hub Bearing Type

Roller Bearing

Bore Length

50mm

Colour

Black, Yellow

Product details

Grey Elastic Rubber Tyre, Press Steel Hub, Medium Duty, Series BG

Solid, Non marking tyre, Shore A hardness 73 ±3
Temperature range –20°C to +60°C
Steel hub with roller bearing

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LAG Black, Yellow Rubber Non-Marking Tyred Wheel, 180kg

P.O.A.

LAG Black, Yellow Rubber Non-Marking Tyred Wheel, 180kg
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

LAG

Wheel Diameter

160mm

Wheel Width

40mm

Bore Diameter

15mm

Tyre Type

Solid

Load Capacity

180kg

Tyre Material

Rubber

Hub Material

Steel

Features

Non-Marking

Hub Bearing Type

Roller Bearing

Bore Length

50mm

Colour

Black, Yellow

Product details

Grey Elastic Rubber Tyre, Press Steel Hub, Medium Duty, Series BG

Solid, Non marking tyre, Shore A hardness 73 ±3
Temperature range –20°C to +60°C
Steel hub with roller bearing