LAG Swivel Castor Wheel, 230kg Capacity, 200mm Wheel

RS Stock No.: 297-4290Brand: LAGManufacturers Part No.: 10286
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

230kg

Overall Height

240mm

Rotation

Swivel

Wheel Width

50mm

Fixing Plate Dimensions

135 x 110mm

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Fixing Hole Size

10mm

You may be interested in

P.O.A.

LAG Swivel Castor Wheel, 230kg Capacity, 200mm Wheel

P.O.A.

LAG Swivel Castor Wheel, 230kg Capacity, 200mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

230kg

Overall Height

240mm

Rotation

Swivel

Wheel Width

50mm

Fixing Plate Dimensions

135 x 110mm

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Fixing Hole Size

10mm

You may be interested in