Technical documents
Specifications
Brand
LAGWheel Diameter
125mm
Load Capacity
150kg
Includes Brake
Yes
Overall Height
154mm
Wheel Width
30mm
Rotation
Fixed
Tyre Material
PUR
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8.4mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, Nylon Polyamide Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
Stainless steel forks
Wheel series A
Stainless Steel Castors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
LAGWheel Diameter
125mm
Load Capacity
150kg
Includes Brake
Yes
Overall Height
154mm
Wheel Width
30mm
Rotation
Fixed
Tyre Material
PUR
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8.4mm
Weight Class
Heavy Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, Nylon Polyamide Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Tyre hardness 95±3 Shore A
Polyurethane tyre
Stainless steel roller bearings
Operating Temperature -30°C to +80°C
Stainless steel forks
Wheel series A
