Technical documents
Specifications
Brand
LAGWheel Diameter
200mm
Load Capacity
300kg
Overall Height
240mm
Rotation
Fixed
Wheel Width
50mm
Fixing Plate Dimensions
135 x 110mm
Tyre Material
PUR
Fixing Centres
105 x 80mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Fixing Hole Size
10mm
P.O.A.
LAG Fixed Castor Wheel, 300kg Capacity, 200mm Wheel
1
P.O.A.
LAG Fixed Castor Wheel, 300kg Capacity, 200mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
LAGWheel Diameter
200mm
Load Capacity
300kg
Overall Height
240mm
Rotation
Fixed
Wheel Width
50mm
Fixing Plate Dimensions
135 x 110mm
Tyre Material
PUR
Fixing Centres
105 x 80mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Fixing Hole Size
10mm
