LAG Swivel Castor Wheel, 200kg Capacity, 125mm Wheel

RS Stock No.: 301-3560Brand: LAGManufacturers Part No.: 25158 FR
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

LAG

Wheel Diameter

125mm

Load Capacity

200kg

Overall Height

160mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

PUR

Includes Brake

Yes

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Die Cast Aluminium

Hub Bearing Type

Roller Bearing

Fixing Hole Size

8mm

You may be interested in

P.O.A.

LAG Swivel Castor Wheel, 200kg Capacity, 125mm Wheel

P.O.A.

LAG Swivel Castor Wheel, 200kg Capacity, 125mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

LAG

Wheel Diameter

125mm

Load Capacity

200kg

Overall Height

160mm

Rotation

Swivel

Wheel Width

30mm

Fixing Plate Dimensions

102 x 83mm

Tyre Material

PUR

Includes Brake

Yes

Fixing Centres

80 x 60mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Die Cast Aluminium

Hub Bearing Type

Roller Bearing

Fixing Hole Size

8mm

You may be interested in