Technical documents
Specifications
Brand
LAGWheel Diameter
80mm
Load Capacity
120kg
Overall Height
106mm
Rotation
Fixed
Wheel Width
20mm
Fixing Plate Dimensions
102 x 83mm
Tyre Material
PUR
Includes Brake
Yes
Fixing Centres
80 x 60mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Material
Die Cast Aluminium
Hub Bearing Type
Roller Bearing
Fixing Hole Size
8mm
Country of Origin
Italy
Product details
Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22 - Plate Mounted
Plate mounted
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
LAGWheel Diameter
80mm
Load Capacity
120kg
Overall Height
106mm
Rotation
Fixed
Wheel Width
20mm
Fixing Plate Dimensions
102 x 83mm
Tyre Material
PUR
Includes Brake
Yes
Fixing Centres
80 x 60mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Material
Die Cast Aluminium
Hub Bearing Type
Roller Bearing
Fixing Hole Size
8mm
Country of Origin
Italy
Product details
Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22 - Plate Mounted
Plate mounted
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T
