Technical documents
Specifications
Brand
LAGWheel Diameter
125mm
Load Capacity
200kg
Overall Height
160mm
Rotation
Fixed
Wheel Width
40mm
Fixing Plate Dimensions
102 x 83mm
Tyre Material
PUR
Fixing Centres
80 x 60mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Fixing Hole Size
8mm
P.O.A.
LAG Fixed Castor Wheel, 200kg Capacity, 125mm Wheel
1
P.O.A.
LAG Fixed Castor Wheel, 200kg Capacity, 125mm Wheel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
LAGWheel Diameter
125mm
Load Capacity
200kg
Overall Height
160mm
Rotation
Fixed
Wheel Width
40mm
Fixing Plate Dimensions
102 x 83mm
Tyre Material
PUR
Fixing Centres
80 x 60mm
Weight Class
Medium Duty
Number of Fixing Holes
4
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Fixing Hole Size
8mm
