Laird Technologies Carbon, Nickel Shielding Sheet, 250mm x 250mm x 0.75mm

RS Stock No.: 204-1520Brand: Laird TechnologiesManufacturers Part No.: CR50-07-25X25
View all in Shielding Sheets

Technical documents

Specifications

Material

Carbon, Nickel

Fixing Method

Self-Adhesive

Thickness

0.75mm

Length

250mm

Width_SC_PC

250mm

You may be interested in
View all in Shielding Sheets

Stock information temporarily unavailable.

P.O.A.

Laird Technologies Carbon, Nickel Shielding Sheet, 250mm x 250mm x 0.75mm

P.O.A.

Laird Technologies Carbon, Nickel Shielding Sheet, 250mm x 250mm x 0.75mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Material

Carbon, Nickel

Fixing Method

Self-Adhesive

Thickness

0.75mm

Length

250mm

Width_SC_PC

250mm

You may be interested in