Shielding Strip of Carbon Filled Silicone 5m x 10mm x 1.5mm

RS Stock No.: 264-9360Brand: Laird Technologies
View all in Shielding Strips

Technical documents

Specifications

Material

Carbon Filled Silicone

Thickness

1.5mm

Length

5m

Width_SC_PC

10mm

Product details

Panel Edge Gasket

A carbon loaded silicone elastomer that provides electrical conductivity at low cost
Designed for panel edge applications giving broad band shielding
Ideal for grounding of electrostatic and corona charges in equipment
Silicone compound conforms to UL94HB
Environmental protection up to IP65
Service temperature -55°C to +200°C
Supplied in 5m lengths

You may be interested in
View all in Shielding Strips

Stock information temporarily unavailable.

P.O.A.

Shielding Strip of Carbon Filled Silicone 5m x 10mm x 1.5mm

P.O.A.

Shielding Strip of Carbon Filled Silicone 5m x 10mm x 1.5mm

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Material

Carbon Filled Silicone

Thickness

1.5mm

Length

5m

Width_SC_PC

10mm

Product details

Panel Edge Gasket

A carbon loaded silicone elastomer that provides electrical conductivity at low cost
Designed for panel edge applications giving broad band shielding
Ideal for grounding of electrostatic and corona charges in equipment
Silicone compound conforms to UL94HB
Environmental protection up to IP65
Service temperature -55°C to +200°C
Supplied in 5m lengths

You may be interested in