Laird Technologies Silicone Elastomer Thermal Grease, 3W/m·K
Technical documents
Specifications
Brand
Laird TechnologiesThermal Conductivity
3W/m·K
Material
Silicone Elastomer
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +200 °C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Laird Technologies Silicone Elastomer Thermal Grease, 3W/m·K
1
P.O.A.
Laird Technologies Silicone Elastomer Thermal Grease, 3W/m·K
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
Laird TechnologiesThermal Conductivity
3W/m·K
Material
Silicone Elastomer
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +200 °C
You may be interested in