Laird Technologies Self-Adhesive Thermal Interface Sheet, 2.54mm Thick, 1.5W/m·K, Ceramic Filled Silicone Rubber, 101.6
Technical documents
Specifications
Brand
Laird TechnologiesDimensions
101.6 x 101.6mm
Thickness
2.54mm
Length
101.6mm
Width
101.6mm
Thermal Conductivity
1.5W/m·K
Material
Ceramic Filled Silicone Rubber
Self-Adhesive
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+160°C
Hardness
Shore OO 45
Operating Temperature Range
-40 → +160 °C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Laird Technologies Self-Adhesive Thermal Interface Sheet, 2.54mm Thick, 1.5W/m·K, Ceramic Filled Silicone Rubber, 101.6
1
P.O.A.
Laird Technologies Self-Adhesive Thermal Interface Sheet, 2.54mm Thick, 1.5W/m·K, Ceramic Filled Silicone Rubber, 101.6
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Laird TechnologiesDimensions
101.6 x 101.6mm
Thickness
2.54mm
Length
101.6mm
Width
101.6mm
Thermal Conductivity
1.5W/m·K
Material
Ceramic Filled Silicone Rubber
Self-Adhesive
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+160°C
Hardness
Shore OO 45
Operating Temperature Range
-40 → +160 °C
You may be interested in