Laird Technologies Self-Adhesive Thermal Interface Sheet, 4.064mm Thick, 1.5W/m·K, Ceramic Filled Silicone Rubber,

RS Stock No.: 446-532Brand: Laird TechnologiesManufacturers Part No.: U021041-12-U1
View all in Thermal Pads

Technical documents

Specifications

Dimensions

101.6 x 101.6mm

Thickness

4.064mm

Length

101.6mm

Width

101.6mm

Thermal Conductivity

1.5W/m·K

Material

Ceramic Filled Silicone Rubber

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+160°C

Hardness

Shore OO 45

Operating Temperature Range

-40 → +160 °C

View all in Thermal Pads

Stock information temporarily unavailable.

P.O.A.

Laird Technologies Self-Adhesive Thermal Interface Sheet, 4.064mm Thick, 1.5W/m·K, Ceramic Filled Silicone Rubber,

P.O.A.

Laird Technologies Self-Adhesive Thermal Interface Sheet, 4.064mm Thick, 1.5W/m·K, Ceramic Filled Silicone Rubber,

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Dimensions

101.6 x 101.6mm

Thickness

4.064mm

Length

101.6mm

Width

101.6mm

Thermal Conductivity

1.5W/m·K

Material

Ceramic Filled Silicone Rubber

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+160°C

Hardness

Shore OO 45

Operating Temperature Range

-40 → +160 °C