Laird Technologies Self-Adhesive Thermal Interface Sheet, 3.048mm Thick, 3W/m·K, Boron Nitride Filled Silicone
Technical documents
Specifications
Brand
Laird TechnologiesDimensions
101.6 x 101.6mm
Thickness
3.048mm
Length
101.6mm
Width
101.6mm
Thermal Conductivity
3W/m·K
Material
Boron Nitride Filled Silicone Elastomer
Self-Adhesive
Yes
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 25
Operating Temperature Range
-45 → +200 °C
You may be interested in
RS PRO H486-150 Series Self-Adhesive Thermal Interface Sheet, 3 mm Thick, 3.2 W/mK, 150 mm, 150mmBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Laird Technologies Self-Adhesive Thermal Interface Sheet, 3.048mm Thick, 3W/m·K, Boron Nitride Filled Silicone
1
P.O.A.
Laird Technologies Self-Adhesive Thermal Interface Sheet, 3.048mm Thick, 3W/m·K, Boron Nitride Filled Silicone
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100+ | P.O.A. |
You may be interested in
RS PRO H486-150 Series Self-Adhesive Thermal Interface Sheet, 3 mm Thick, 3.2 W/mK, 150 mm, 150mmBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Laird TechnologiesDimensions
101.6 x 101.6mm
Thickness
3.048mm
Length
101.6mm
Width
101.6mm
Thermal Conductivity
3W/m·K
Material
Boron Nitride Filled Silicone Elastomer
Self-Adhesive
Yes
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 25
Operating Temperature Range
-45 → +200 °C
You may be interested in
RS PRO H486-150 Series Self-Adhesive Thermal Interface Sheet, 3 mm Thick, 3.2 W/mK, 150 mm, 150mmBrand: RS PRO
P.O.A.Each (ex VAT)