Laird Technologies Self-Adhesive Thermal Interface Sheet, 3.048mm Thick, 6W/m·K, Boron Nitride Filled Silicone

RS Stock No.: 446-522Brand: Laird TechnologiesManufacturers Part No.: U021041-29-U1
View all in Thermal Pads

Technical documents

Specifications

Dimensions

101.6 x 101.6mm

Thickness

3.048mm

Length

101.6mm

Width

101.6mm

Thermal Conductivity

6W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 70

Operating Temperature Range

-45 → +200 °C

View all in Thermal Pads

Stock information temporarily unavailable.

P.O.A.

Laird Technologies Self-Adhesive Thermal Interface Sheet, 3.048mm Thick, 6W/m·K, Boron Nitride Filled Silicone

P.O.A.

Laird Technologies Self-Adhesive Thermal Interface Sheet, 3.048mm Thick, 6W/m·K, Boron Nitride Filled Silicone

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Dimensions

101.6 x 101.6mm

Thickness

3.048mm

Length

101.6mm

Width

101.6mm

Thermal Conductivity

6W/m·K

Material

Boron Nitride Filled Silicone Elastomer

Self-Adhesive

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 70

Operating Temperature Range

-45 → +200 °C