Lapp Circular Connector, 6 Contacts, Panel Mount, Male, IP68, LS1 A3 Series

RS Stock No.: 218-882Brand: LappManufacturers Part No.: 44420058
brand-logo

Technical documents

Specifications

Brand

Lapp

Number Of Contacts

6

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

25A

Body Orientation

Right Angle

Series

LS1 A3

Voltage Rating

630 V

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact Material

Brass

Stock information temporarily unavailable.

P.O.A.

Lapp Circular Connector, 6 Contacts, Panel Mount, Male, IP68, LS1 A3 Series

P.O.A.

Lapp Circular Connector, 6 Contacts, Panel Mount, Male, IP68, LS1 A3 Series

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Lapp

Number Of Contacts

6

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

25A

Body Orientation

Right Angle

Series

LS1 A3

Voltage Rating

630 V

Housing Material

Zinc

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact Material

Brass