Lapp 5 Core Mains Power Cable, 2.5 mm², 100m Neoprene Sheath, 750 V

Technical documents
Specifications
Brand
LappCross Sectional Area
2.5 mm²
Number of Cores
5
Length
100m
Outer Diameter
17.02mm
Sheath Material
Neoprene
Voltage Rating
750 V
Conductor Strand Type
Stranded
American Wire Gauge
14
Insulation material
Rubber
Minimum Operating Temperature
-25°C
Core Strands
50/30
Conductor Material
Copper
Size of Strands
30 AWG
Maximum Operating Temperature
+60°C
Number of Strands
50
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
LappCross Sectional Area
2.5 mm²
Number of Cores
5
Length
100m
Outer Diameter
17.02mm
Sheath Material
Neoprene
Voltage Rating
750 V
Conductor Strand Type
Stranded
American Wire Gauge
14
Insulation material
Rubber
Minimum Operating Temperature
-25°C
Core Strands
50/30
Conductor Material
Copper
Size of Strands
30 AWG
Maximum Operating Temperature
+60°C
Number of Strands
50