Technical documents
Specifications
Brand
LascarDisplay Type
Graphic
Resolution
100 x 32pixels
Viewing Area Height
24mm
Viewing Area Width
51mm
Viewing Area Dimensions
51 x 24mm
External Depth
8.5mm
Illumination Colour
Yellow
Background Colour
Green
Backlight Type
LED
External Dimensions
76 x 8.5 x 44mm
External Height
44mm
External Width
76mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Bezel Included
Yes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
LascarDisplay Type
Graphic
Resolution
100 x 32pixels
Viewing Area Height
24mm
Viewing Area Width
51mm
Viewing Area Dimensions
51 x 24mm
External Depth
8.5mm
Illumination Colour
Yellow
Background Colour
Green
Backlight Type
LED
External Dimensions
76 x 8.5 x 44mm
External Height
44mm
External Width
76mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Bezel Included
Yes