4.5digit LED voltmeter,2V fsd 10mm digit

RS Stock No.: 260-230Brand: LascarManufacturers Part No.: DPM 45
View all in Voltmeters

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

4.5

Display Type

LED

Cutout Height

33mm

Cutout Width

68mm

Depth

20.5mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

You may be interested in

P.O.A.

4.5digit LED voltmeter,2V fsd 10mm digit

P.O.A.

4.5digit LED voltmeter,2V fsd 10mm digit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

4.5

Display Type

LED

Cutout Height

33mm

Cutout Width

68mm

Depth

20.5mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

You may be interested in