Lascar Digital Panel Voltmeter DC, LED Display 4.5-Digits ±1 %

RS Stock No.: 332-1912Brand: LascarManufacturers Part No.: DPM 490
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

4.5

Display Type

LED

Cutout Height

33mm

Cutout Width

68mm

Depth

34mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

10mm, 4.5 Digit, DIN Case

Programmable decimal points
Auto zero, auto polarity
Integral negative supply line for common mode measurements
10-pin, 2.54mm pitch pin header
Dimensions: H36 x W72 x D38mm
Panel cut-out: 68 x 33mm
Depth behind panel: 34mm

LED 8 to 10mm Digit Height

Stock information temporarily unavailable.

P.O.A.

Lascar Digital Panel Voltmeter DC, LED Display 4.5-Digits ±1 %

P.O.A.

Lascar Digital Panel Voltmeter DC, LED Display 4.5-Digits ±1 %

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

4.5

Display Type

LED

Cutout Height

33mm

Cutout Width

68mm

Depth

34mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

10mm, 4.5 Digit, DIN Case

Programmable decimal points
Auto zero, auto polarity
Integral negative supply line for common mode measurements
10-pin, 2.54mm pitch pin header
Dimensions: H36 x W72 x D38mm
Panel cut-out: 68 x 33mm
Depth behind panel: 34mm

LED 8 to 10mm Digit Height