Leatherman, 102mm Closed Length

RS Stock No.: 481-1056Brand: LeathermanManufacturers Part No.: KICK
brand-logo
View all in Pocket Knives & Multi-tools

Technical documents

Specifications

Blade Material

Stainless Steel

Features

Needle Nosed Pliers; Phillips Headed Screwdriver; Regular Pliers; 19cm Ruler; Shears/Wire Cutters; Cap/Bottle Opener; Cutters; Wire Stripper; Knife/Scriber; Eyelet; Flat Bladed Screwdrivers (Large and Small)

Closed Length

102mm

Overall Length

160 mm

Stock information temporarily unavailable.

P.O.A.

Leatherman, 102mm Closed Length

P.O.A.

Leatherman, 102mm Closed Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Blade Material

Stainless Steel

Features

Needle Nosed Pliers; Phillips Headed Screwdriver; Regular Pliers; 19cm Ruler; Shears/Wire Cutters; Cap/Bottle Opener; Cutters; Wire Stripper; Knife/Scriber; Eyelet; Flat Bladed Screwdrivers (Large and Small)

Closed Length

102mm

Overall Length

160 mm