Dual-use

Teledyne LeCroy HDO4034 HDO4000 Series, 350MHz Bench Digital Oscilloscope, 4 Analogue Channels

RS Stock No.: 765-9003Brand: LeCroyManufacturers Part No.: HDO4034
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Brand

LeCroy

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

2.5 Gsps

Screen Size

12.1in

Series

HDO4000

Record Length

12.5M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Length

399.4mm

Dimensions

399.4 x 131.31 x 291.7mm

Minimum Time Base

20ps/div

Height

291.7mm

Minimum Vertical Sensitivity

1mV/div

Weight

5.9kg

Safety Category Level

CAT I, CAT II

Vertical Resolution

12 bit

Maximum Time Base

10000s/div

Rise Time

1ns

Display Type

TFT LCD

Country of Origin

United States

Product details

HDO4000 High Definition Oscilloscopes

The HDO4000 models offer precise measurements and quick debug. They combine Teledyne LeCroy's HD4096 high definition technology with long memory, a compact form factor, 12.1 inch WXGA multi-touch display and powerful debug tools. Innovative rotating/tilting feet facilitate four different viewing positions for optimum flexibility in use.

Teledyne LeCroy HD4096 high definition technology
12-bit ADC resolution
Multi-language user interface
Intuitive, efficient touch screen interface (e.g. for configuring channels, timebase, trigger)
WaveScan advanced search and find (e.g. for runts, glitches)
LabNotebook documentation and report generation (at single button press)
History mode waveform playback
Spectrum analyzer mode

Supplied with

Passive probes (1 per channel), Getting Started Guide, Anti-virus Software (Trial Version), Microsoft Windows Embedded Standard 7 P 64-Bit License, Commercial NIST Traceable Calibration with Certificate, power cable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy HDO4034 HDO4000 Series, 350MHz Bench Digital Oscilloscope, 4 Analogue Channels

P.O.A.

Teledyne LeCroy HDO4034 HDO4000 Series, 350MHz Bench Digital Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

LeCroy

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

2.5 Gsps

Screen Size

12.1in

Series

HDO4000

Record Length

12.5M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Length

399.4mm

Dimensions

399.4 x 131.31 x 291.7mm

Minimum Time Base

20ps/div

Height

291.7mm

Minimum Vertical Sensitivity

1mV/div

Weight

5.9kg

Safety Category Level

CAT I, CAT II

Vertical Resolution

12 bit

Maximum Time Base

10000s/div

Rise Time

1ns

Display Type

TFT LCD

Country of Origin

United States

Product details

HDO4000 High Definition Oscilloscopes

The HDO4000 models offer precise measurements and quick debug. They combine Teledyne LeCroy's HD4096 high definition technology with long memory, a compact form factor, 12.1 inch WXGA multi-touch display and powerful debug tools. Innovative rotating/tilting feet facilitate four different viewing positions for optimum flexibility in use.

Teledyne LeCroy HD4096 high definition technology
12-bit ADC resolution
Multi-language user interface
Intuitive, efficient touch screen interface (e.g. for configuring channels, timebase, trigger)
WaveScan advanced search and find (e.g. for runts, glitches)
LabNotebook documentation and report generation (at single button press)
History mode waveform playback
Spectrum analyzer mode

Supplied with

Passive probes (1 per channel), Getting Started Guide, Anti-virus Software (Trial Version), Microsoft Windows Embedded Standard 7 P 64-Bit License, Commercial NIST Traceable Calibration with Certificate, power cable