Ledil C10437_Boomerang, Boomerang Series LED Reflector

RS Stock No.: 710-7029Brand: LedilManufacturers Part No.: C10437_Boomerang
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Boomerang

For Use With

5W LEDs

Dimensions

19.8 (Dia.) x 15.5mm

Diameter

19.8mm

Height

15.5mm

Beam Angle

28 + 24°

Product details

LEDiL Reflectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ledil C10437_Boomerang, Boomerang Series LED Reflector

P.O.A.

Ledil C10437_Boomerang, Boomerang Series LED Reflector
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ledil

Series

Boomerang

For Use With

5W LEDs

Dimensions

19.8 (Dia.) x 15.5mm

Diameter

19.8mm

Height

15.5mm

Beam Angle

28 + 24°

Product details

LEDiL Reflectors