Ledil CA11416_Strada-T-DN-OSL-tape LED Lens, 102 °

RS Stock No.: 724-0794Brand: LedilManufacturers Part No.: CA11416_Strada-T-DN-OSL-tape
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Viewing Angle

102 °

Affixing Method

Adhesive Tape

For Use With

OSRAM OSLON SSL 80 Series LEDs

Dimensions

19.8 x 15.5 x 8.75mm

Clear or Diffused

Clear

Height

8.75mm

Length

19.8mm

Width

15.5mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ledil CA11416_Strada-T-DN-OSL-tape LED Lens, 102 °

P.O.A.

Ledil CA11416_Strada-T-DN-OSL-tape LED Lens, 102 °
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Ledil

Viewing Angle

102 °

Affixing Method

Adhesive Tape

For Use With

OSRAM OSLON SSL 80 Series LEDs

Dimensions

19.8 x 15.5 x 8.75mm

Clear or Diffused

Clear

Height

8.75mm

Length

19.8mm

Width

15.5mm

You may be interested in