Ledil FA10662_LXP-REC, Leila Series LED Lens, Rectangular Beam

RS Stock No.: 710-7252Brand: LedilManufacturers Part No.: FA10662_LXP-REC
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Leila

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Rectangular

Affixing Method

Adhesive Tape

For Use With

Cree XP-E, Cree XP-G, Cree XP-L, Seoul Z5

Dimensions

21.6 (Dia.) x 14.7mm

Clear or Diffused

Clear

Diameter

21.6mm

Height

14.7mm

Kit Contents

Holder, Lens

Product details

LEDiL LEILA Series LED Lenses

The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

You may be interested in
Ledil FA10832_LXP-W, Leila Series LED Lens, Wide Angle Beam
P.O.A.Each (In a Pack of 2) (ex VAT)

P.O.A.

Ledil FA10662_LXP-REC, Leila Series LED Lens, Rectangular Beam

P.O.A.

Ledil FA10662_LXP-REC, Leila Series LED Lens, Rectangular Beam

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Ledil FA10832_LXP-W, Leila Series LED Lens, Wide Angle Beam
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Ledil

Series

Leila

Lens Shape

Round

Number of LEDs Per Lens

1

Emission Pattern

Rectangular

Affixing Method

Adhesive Tape

For Use With

Cree XP-E, Cree XP-G, Cree XP-L, Seoul Z5

Dimensions

21.6 (Dia.) x 14.7mm

Clear or Diffused

Clear

Diameter

21.6mm

Height

14.7mm

Kit Contents

Holder, Lens

Product details

LEDiL LEILA Series LED Lenses

The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

You may be interested in
Ledil FA10832_LXP-W, Leila Series LED Lens, Wide Angle Beam
P.O.A.Each (In a Pack of 2) (ex VAT)