Led Lenser 8307 LED Torch Black 400 lm, 132 mm

RS Stock No.: 827-6454Brand: LEDLENSERManufacturers Part No.: 8307
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

400 lm

Batteries

AAA

Case Material

Aluminium

Hazardous Area

No

Model

8307

Range

280 m

Beam Type

Spot to Flood

Length

132 mm

Head Diameter

37mm

Colour

Black

Weight with Batteries

193g

Weight (with Batteries)

193g

Country of Origin

China

Product details

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Led Lenser 8307 LED Torch Black 400 lm, 132 mm

P.O.A.

Led Lenser 8307 LED Torch Black 400 lm, 132 mm
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

400 lm

Batteries

AAA

Case Material

Aluminium

Hazardous Area

No

Model

8307

Range

280 m

Beam Type

Spot to Flood

Length

132 mm

Head Diameter

37mm

Colour

Black

Weight with Batteries

193g

Weight (with Batteries)

193g

Country of Origin

China

Product details

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in