Ledman3.6 V White LED Through Hole, LL1503HGWW1-301

RS Stock No.: 668-6326Brand: LedmanManufacturers Part No.: LL1503HGWW1-301
View all in LEDs

Technical documents

Specifications

Brand

Ledman

LED Colours

White

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.6 V

Luminous Intensity

8800 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dimensions

5mm

Colour Temperature

6500K

You may be interested in
Nichia3.2 V White LED 5mm Through Hole, NSPW510DS-D1
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Ledman3.6 V White LED Through Hole, LL1503HGWW1-301

P.O.A.

Ledman3.6 V White LED Through Hole, LL1503HGWW1-301
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 10P.O.A.
20 - 40P.O.A.
50 - 90P.O.A.
100 - 190P.O.A.
200+P.O.A.
You may be interested in
Nichia3.2 V White LED 5mm Through Hole, NSPW510DS-D1
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Ledman

LED Colours

White

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.6 V

Luminous Intensity

8800 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dimensions

5mm

Colour Temperature

6500K

You may be interested in
Nichia3.2 V White LED 5mm Through Hole, NSPW510DS-D1
P.O.A.Each (In a Pack of 5) (ex VAT)