Technical documents
Specifications
Brand
LEDVANCELamp Type
LED
Type
Surface Mount
Voltage Rating
230 V
Length
1.173 m
Width
40 mm
Wattage
20 W
Colour Temperature
4000K
Light Colour
White
Finish
White
Country of Origin
China
Product details
Ledvance Linear Power Surface Mount LED Luminaires
The introduction of this LED power linear is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting with a contemporary look. The linear luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The compact luminaire can be used as a single bar or connect up to 10 for a series.
Features and Benefits
Up to 45% energy efficient
Easy installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2500 lm
Type of Protection: IP20
Standards
CE, CB, TUEV SUED
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LEDVANCELamp Type
LED
Type
Surface Mount
Voltage Rating
230 V
Length
1.173 m
Width
40 mm
Wattage
20 W
Colour Temperature
4000K
Light Colour
White
Finish
White
Country of Origin
China
Product details
Ledvance Linear Power Surface Mount LED Luminaires
The introduction of this LED power linear is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting with a contemporary look. The linear luminaire is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 30000 hours. The compact luminaire can be used as a single bar or connect up to 10 for a series.
Features and Benefits
Up to 45% energy efficient
Easy installation
White Polycarbonate housing
Beam angle: 140°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 2500 lm
Type of Protection: IP20
Standards
CE, CB, TUEV SUED