Technical Documents
Specifications
Brand
LEDVANCEDetector Type
Motion Detector
Product Type
Motion Sensor Module
Depth
63.35mm
Width
25.1mm
Colour
White
Height
15.5mm
Series
DULUX LED SQ SENSOR
Supply Voltage
13V
IP Rating
IP20
Batteries Included
No
Standards/Approvals
UKCA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LEDVANCEDetector Type
Motion Detector
Product Type
Motion Sensor Module
Depth
63.35mm
Width
25.1mm
Colour
White
Height
15.5mm
Series
DULUX LED SQ SENSOR
Supply Voltage
13V
IP Rating
IP20
Batteries Included
No
Standards/Approvals
UKCA
Country of Origin
China