Technical documents
Specifications
Brand
LegrandNumber of Poles
SP
Coil Voltage
230 V ac
Switching Voltage
250 V ac
Switching Current
16 A
Terminal Type
Screw
Contact Configuration
2NO
P.O.A.
1P Impulse Relay With 2NO Contacts, 16 A, 230 V ac Coil
1
P.O.A.
1P Impulse Relay With 2NO Contacts, 16 A, 230 V ac Coil
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandNumber of Poles
SP
Coil Voltage
230 V ac
Switching Voltage
250 V ac
Switching Current
16 A
Terminal Type
Screw
Contact Configuration
2NO