Legrand 0 047 72 Data Key AlphaRex D22 Series

RS Stock No.: 133-096Brand: LegrandManufacturers Part No.: 0 047 72
brand-logo
View all in Panel Meter Accessories

Technical documents

Specifications

Brand

Legrand

Accessory Type

Data Key

For Use With

AlphaRex D22 Series

Product details

AlphaRex D21/D22

Easy text-based programming directly via front panel or program via a PC using optional software and data key. Data keys can be used to transfer programmes between units or used to securely store back-up data

24 hour or 7 dayBuilt in hour counter up to 65,535 hours with reset56 programsOptional automatic summer/winter time changeRandom function and Manual override (permanent ON or OFF until manual reset)Transparent cover seals with or without data key inserted

Maximum switching capacity:Incandescent/Halogen lamp load 1800WFluorescent lamp load 2300WEnergy saving lamp load 100W

Approvals

VDE

Standards

IEC/EN 60730-1, EN 60730-2-7

Remotely Programmable

View all in Panel Meter Accessories

Stock information temporarily unavailable.

P.O.A.

Legrand 0 047 72 Data Key AlphaRex D22 Series

P.O.A.

Legrand 0 047 72 Data Key AlphaRex D22 Series

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Legrand

Accessory Type

Data Key

For Use With

AlphaRex D22 Series

Product details

AlphaRex D21/D22

Easy text-based programming directly via front panel or program via a PC using optional software and data key. Data keys can be used to transfer programmes between units or used to securely store back-up data

24 hour or 7 dayBuilt in hour counter up to 65,535 hours with reset56 programsOptional automatic summer/winter time changeRandom function and Manual override (permanent ON or OFF until manual reset)Transparent cover seals with or without data key inserted

Maximum switching capacity:Incandescent/Halogen lamp load 1800WFluorescent lamp load 2300WEnergy saving lamp load 100W

Approvals

VDE

Standards

IEC/EN 60730-1, EN 60730-2-7

Remotely Programmable