Technical documents
Specifications
Product details
Stabilised and filtered 24 V power supplies
Mains switch mode power supplies that deliver stabilised and filtered 24 V voltage output.
These power supplies feature a transformer with display, a dual terminal block and electronic protection against short-circuits.
A green indicator light shows the operating voltage.
Models over 50 W have a potentiometer to adjust output voltage.
Supplied with coupling bar for fast connection between terminals and earth up to 15 A.
Applications: programmable controllers and peripheral devices.
Standards
EN 61204; UL 1012; IEC 950 for insulation, IEC 801-2 / 3 / 4 / 5 for immunity to interference (400 Vac) and NF EN 61204 // 60950; UL508; EN 52022 // 61000; ENV50204
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Stabilised and filtered 24 V power supplies
Mains switch mode power supplies that deliver stabilised and filtered 24 V voltage output.
These power supplies feature a transformer with display, a dual terminal block and electronic protection against short-circuits.
A green indicator light shows the operating voltage.
Models over 50 W have a potentiometer to adjust output voltage.
Supplied with coupling bar for fast connection between terminals and earth up to 15 A.
Applications: programmable controllers and peripheral devices.
Standards
EN 61204; UL 1012; IEC 950 for insulation, IEC 801-2 / 3 / 4 / 5 for immunity to interference (400 Vac) and NF EN 61204 // 60950; UL508; EN 52022 // 61000; ENV50204
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).