Technical documents
Specifications
Brand
LegrandPlug/Socket
Plug
Country
France
Current Rating
16A
Mains Plug Type
Type E - French
Pole Format
2P+E
Colour
Black, Grey
Gender
Male
Body Material
Polymer
Stock information temporarily unavailable.
P.O.A.
French Mains Connector, 16A
1
P.O.A.
French Mains Connector, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandPlug/Socket
Plug
Country
France
Current Rating
16A
Mains Plug Type
Type E - French
Pole Format
2P+E
Colour
Black, Grey
Gender
Male
Body Material
Polymer