Legrand Grey Push Button Light Switch, 1 Way, Plexo

RS Stock No.: 266-3564Brand: LegrandManufacturers Part No.: 0 695 21
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Material

PP

Series

Plexo

Range

Plexo

Voltage Rating

250V

Height

64mm

Minimum Box Depth

40mm

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Legrand Grey Push Button Light Switch, 1 Way, Plexo

P.O.A.

Legrand Grey Push Button Light Switch, 1 Way, Plexo

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

Grey

Material

PP

Series

Plexo

Range

Plexo

Voltage Rating

250V

Height

64mm

Minimum Box Depth

40mm

Country of Origin

France

You may be interested in