Legrand White Plug Socket, 2 Poles, 16A, Indoor Use

RS Stock No.: 266-3578Brand: LegrandManufacturers Part No.: 0 696 44
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Number of Poles

2

Country of Origin

Hungary

You may be interested in
Legrand Plug Socket, NF
P.O.A.1 Box of 5 (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Legrand White Plug Socket, 2 Poles, 16A, Indoor Use

P.O.A.

Legrand White Plug Socket, 2 Poles, 16A, Indoor Use

Stock information temporarily unavailable.

You may be interested in
Legrand Plug Socket, NF
P.O.A.1 Box of 5 (ex VAT)

Technical documents

Specifications

Brand

Legrand

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Number of Poles

2

Country of Origin

Hungary

You may be interested in
Legrand Plug Socket, NF
P.O.A.1 Box of 5 (ex VAT)