Legrand Grey Plastic Back Box, IP55, 1 Gangs

RS Stock No.: 266-3581Brand: LegrandManufacturers Part No.: 0 696 52
brand-logo
View all in Back Boxes

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Material

Plastic

Colour

Grey

IP Rating

IP55

Country of Origin

Romania

You may be interested in
Legrand Grey 1 Gang Light Switch Cover
P.O.A.1 Box of 10 (ex VAT)
View all in Back Boxes

Stock information temporarily unavailable.

P.O.A.

Legrand Grey Plastic Back Box, IP55, 1 Gangs

P.O.A.

Legrand Grey Plastic Back Box, IP55, 1 Gangs

Stock information temporarily unavailable.

You may be interested in
Legrand Grey 1 Gang Light Switch Cover
P.O.A.1 Box of 10 (ex VAT)

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Material

Plastic

Colour

Grey

IP Rating

IP55

Country of Origin

Romania

You may be interested in
Legrand Grey 1 Gang Light Switch Cover
P.O.A.1 Box of 10 (ex VAT)