Technical Documents
Specifications
Brand
LegrandDetector Type
Presence Detector
Product Type
PIR Sensor
Diameter
90mm
Width
90mm
Mount Type
Surface Mount
Colour
White
Height
90mm
Series
Green-i
Supply Voltage
240V
IP Rating
IP55
Material
Plastic
Standards/Approvals
RoHS
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LegrandDetector Type
Presence Detector
Product Type
PIR Sensor
Diameter
90mm
Width
90mm
Mount Type
Surface Mount
Colour
White
Height
90mm
Series
Green-i
Supply Voltage
240V
IP Rating
IP55
Material
Plastic
Standards/Approvals
RoHS
Country of Origin
China