Legrand, 0591 IP66, IP67 Red Surface Mount 3P+N+E Industrial Power Socket, Rated At 125A, 380 → 415 V

RS Stock No.: 819-9199Brand: LegrandManufacturers Part No.: 059147
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Legrand

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P+N+E

Voltage Rating

380 → 415 V

Mounting Type

Surface Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Down

Series

0591

IP Rating

IP66, IP67

Colour

Red

Cable CSA

50mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France

P.O.A.

Legrand, 0591 IP66, IP67 Red Surface Mount 3P+N+E Industrial Power Socket, Rated At 125A, 380 → 415 V

P.O.A.

Legrand, 0591 IP66, IP67 Red Surface Mount 3P+N+E Industrial Power Socket, Rated At 125A, 380 → 415 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Legrand

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P+N+E

Voltage Rating

380 → 415 V

Mounting Type

Surface Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Down

Series

0591

IP Rating

IP66, IP67

Colour

Red

Cable CSA

50mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Country of Origin

France